0937535320 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 114,69215 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 103,13455 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 90,85308 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 92,03320 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 84,25448 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 28
Unit Price: 150,77000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 32,22452 Kč
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
0937535320
0937535320
Molex MXMag Single-Port RJ45 Magnetic Jacks | Digi-Key Daily

0937535320

DigiKey Part Number
WM17619TR-ND - Tape & Reel (TR)
WM17619CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0937535320
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0937535320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.555" (14.10mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
2.00µin (0.051µm)
Shield Material
Brass, Nickel Coated
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
10105,97700 Kč1 059,77 Kč
2599,32880 Kč2 483,22 Kč
5094,58340 Kč4 729,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10798,21766 Kč10 509,29 Kč
21493,53037 Kč20 015,50 Kč
32190,89321 Kč29 176,72 Kč
53587,67783 Kč46 907,64 Kč
74985,62222 Kč64 131,04 Kč
1 07083,49649 Kč89 341,24 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč