



JXD0-0002NL | |
|---|---|
DigiKey Part Number | 553-3265-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-0002NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-0002NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 132,28700 Kč | 1 322,87 Kč |
| 25 | 123,99720 Kč | 3 099,93 Kč |
| 50 | 118,07600 Kč | 5 903,80 Kč |
| 100 | 112,44010 Kč | 11 244,01 Kč |
| 250 | 105,40240 Kč | 26 350,60 Kč |
| 500 | 100,37422 Kč | 50 187,11 Kč |
| 1 000 | 95,58794 Kč | 95 587,94 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |











