
685M17W2203L461 | |
|---|---|
DigiKey Part Number | 37-685M17W2203L461-ND |
Manufacturer | |
Manufacturer Product Number | 685M17W2203L461 |
Description | CONN D-SUB RCPT 17POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Contact Material Copper Alloy |
Contact Type Coax and Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| 10 | 330,17300 Kč | 3 301,73 Kč |
| 25 | 309,49360 Kč | 7 737,34 Kč |
| 50 | 294,72380 Kč | 14 736,19 Kč |
| 100 | 280,66140 Kč | 28 066,14 Kč |
| 250 | 263,10496 Kč | 65 776,24 Kč |
| 500 | 250,56158 Kč | 125 280,79 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |







