



JT7-1119NL | |
|---|---|
DigiKey Part Number | 553-3523-ND |
Manufacturer | |
Manufacturer Product Number | JT7-1119NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JT7-1119NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.525" (13.33mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,48000 Kč | 394,48 Kč |
| 10 | 335,20000 Kč | 3 352,00 Kč |
| 25 | 314,20080 Kč | 7 855,02 Kč |
| 50 | 299,20040 Kč | 14 960,02 Kč |
| 100 | 284,92860 Kč | 28 492,86 Kč |
| 250 | 267,10512 Kč | 66 776,28 Kč |
| 500 | 254,37030 Kč | 127 185,15 Kč |
| Unit Price without VAT: | 394,48000 Kč |
|---|---|
| Unit Price with VAT: | 477,32080 Kč |


