Parametric Equivalent

JT4-1141CHL | |
|---|---|
DigiKey Part Number | 553-JT4-1141CHL-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1141CHL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.469" (11.90mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Brass | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 120,25600 Kč | 1 202,56 Kč |
| 25 | 112,71720 Kč | 2 817,93 Kč |
| 50 | 107,33340 Kč | 5 366,67 Kč |
| 100 | 102,20990 Kč | 10 220,99 Kč |
| 250 | 95,81136 Kč | 23 952,84 Kč |
| 500 | 91,24134 Kč | 45 620,67 Kč |
| 1 000 | 86,89014 Kč | 86 890,14 Kč |
| 2 500 | 81,45712 Kč | 203 642,80 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |


