
JT4-1121CHL | |
|---|---|
DigiKey Part Number | 553-JT4-1121CHL-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1121CHL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.469" (11.90mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Brass | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 25 | 110,27320 Kč | 2 756,83 Kč |
| 50 | 105,00260 Kč | 5 250,13 Kč |
| 100 | 99,99040 Kč | 9 999,04 Kč |
| 250 | 93,73088 Kč | 23 432,72 Kč |
| 500 | 89,25956 Kč | 44 629,78 Kč |
| 1 000 | 85,00263 Kč | 85 002,63 Kč |
| 2 500 | 79,68749 Kč | 199 218,73 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |

