



J8064D628ANL | |
|---|---|
DigiKey Part Number | 553-1353-ND |
Manufacturer | |
Manufacturer Product Number | J8064D628ANL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J8064D628ANL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 246,41200 Kč | 2 464,12 Kč |
| 45 | 221,59422 Kč | 9 971,74 Kč |
| 90 | 211,01822 Kč | 18 991,64 Kč |
| 135 | 205,06800 Kč | 27 684,18 Kč |
| 270 | 195,28685 Kč | 52 727,45 Kč |
| 540 | 185,97578 Kč | 100 426,92 Kč |
| 1 035 | 177,64349 Kč | 183 861,01 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |







