
J3026G01DNL | |
|---|---|
DigiKey Part Number | 553-1853-ND |
Manufacturer | |
Manufacturer Product Number | J3026G01DNL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J3026G01DNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 171,65900 Kč | 1 716,59 Kč |
| 45 | 154,36333 Kč | 6 946,35 Kč |
| 90 | 146,99300 Kč | 13 229,37 Kč |
| 135 | 142,84859 Kč | 19 284,56 Kč |
| 270 | 136,03281 Kč | 36 728,86 Kč |
| 540 | 129,54561 Kč | 69 954,63 Kč |
| 1 035 | 123,74030 Kč | 128 071,21 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |











