


HXB6004HLT | |
|---|---|
DigiKey Part Number | 553-HXB6004HLTTR-ND - Tape & Reel (TR) 553-HXB6004HLTCT-ND - Cut Tape (CT) 553-HXB6004HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB6004HLT |
Description | MOD SIN 1GPP 1:1 EXT HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,67000 Kč | 121,67 Kč |
| 10 | 93,39900 Kč | 933,99 Kč |
| 25 | 85,86720 Kč | 2 146,68 Kč |
| 50 | 81,17720 Kč | 4 058,86 Kč |
| 100 | 77,20930 Kč | 7 720,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 79,47817 Kč | 27 817,36 Kč |
| 700 | 76,98496 Kč | 53 889,47 Kč |
| 1 050 | 75,55808 Kč | 79 335,98 Kč |
| 1 750 | 73,79384 Kč | 129 139,22 Kč |
| 2 450 | 72,65189 Kč | 177 997,13 Kč |
| Unit Price without VAT: | 121,67000 Kč |
|---|---|
| Unit Price with VAT: | 147,22070 Kč |


