350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5200NLT

DigiKey Part Number
553-HX5200NLTTR-ND - Tape & Reel (TR)
553-HX5200NLTCT-ND - Cut Tape (CT)
553-HX5200NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX5200NLT
Description
XFRMR MODULE DUAL1GP 1:1 . BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.580" L x 0.680" W (14.73mm x 17.27mm)
Part Status
Active
Height - Seated (Max)
0.440" (11.18mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
10244,62700 Kč2 446,27 Kč
25234,62320 Kč5 865,58 Kč
50227,28660 Kč11 364,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170214,81447 Kč36 518,46 Kč
340208,02100 Kč70 727,14 Kč
510204,13720 Kč104 109,97 Kč
850199,33624 Kč169 435,80 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč