


HX5200NL | |
|---|---|
DigiKey Part Number | 553-2646-ND |
Manufacturer | |
Manufacturer Product Number | HX5200NL |
Description | XFRMR MODL 2PORT POE GIGABIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5200NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.580" L x 0.680" W (14.73mm x 17.27mm) |
Packaging Tray | Height - Seated (Max) 0.430" (10.92mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.18 oz (5.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,16000 Kč | 281,16 Kč |
| 10 | 253,44600 Kč | 2 534,46 Kč |
| 25 | 243,07280 Kč | 6 076,82 Kč |
| 84 | 229,90560 Kč | 19 312,07 Kč |
| 168 | 222,66006 Kč | 37 406,89 Kč |
| 252 | 218,51421 Kč | 55 065,58 Kč |
| 504 | 211,58734 Kč | 106 640,02 Kč |
| 1 008 | 204,85986 Kč | 206 498,74 Kč |
| Unit Price without VAT: | 281,16000 Kč |
|---|---|
| Unit Price with VAT: | 340,20360 Kč |











