
HX5200NLT | |
|---|---|
DigiKey Part Number | 553-HX5200NLTTR-ND - Tape & Reel (TR) 553-HX5200NLTCT-ND - Cut Tape (CT) 553-HX5200NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5200NLT |
Description | XFRMR MODULE DUAL1GP 1:1 . BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.580" L x 0.680" W (14.73mm x 17.27mm) |
Part Status Active | Height - Seated (Max) 0.440" (11.18mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,16000 Kč | 281,16 Kč |
| 10 | 253,44600 Kč | 2 534,46 Kč |
| 25 | 243,07280 Kč | 6 076,82 Kč |
| 50 | 235,46320 Kč | 11 773,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 222,53682 Kč | 37 831,26 Kč |
| 340 | 215,49691 Kč | 73 268,95 Kč |
| 510 | 211,47127 Kč | 107 850,35 Kč |
| 850 | 206,49705 Kč | 175 522,49 Kč |
| Unit Price without VAT: | 281,16000 Kč |
|---|---|
| Unit Price with VAT: | 340,20360 Kč |


