HX2326FNL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 546
Unit Price: 62,57000 Kč
Datasheet
120µH, 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX2326FNL

DigiKey Part Number
553-2242-ND
Manufacturer
Manufacturer Product Number
HX2326FNL
Description
PULSE XFMR 1CT:1CT TX/RX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120µH, 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX2326FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
120µH, 350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.236" (5.99mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1079,85500 Kč798,55 Kč
4075,05725 Kč3 002,29 Kč
8072,74500 Kč5 819,60 Kč
12071,42117 Kč8 570,54 Kč
28068,71596 Kč19 240,47 Kč
52066,79504 Kč34 733,42 Kč
1 00064,81621 Kč64 816,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč