
TM41654ANL | |
|---|---|
DigiKey Part Number | 931-TM41654ANLTR-ND - Tape & Reel (TR) 931-TM41654ANLCT-ND - Cut Tape (CT) 931-TM41654ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM41654ANL |
Description | LAN XFMR 10/100 BASE-T POE++ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.281" W (12.70mm x 7.15mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 57,60160 Kč | 1 440,04 Kč |
| 50 | 55,84620 Kč | 2 792,31 Kč |
| 100 | 54,13490 Kč | 5 413,49 Kč |
| 250 | 51,93812 Kč | 12 984,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 49,72585 Kč | 32 321,80 Kč |
| 1 300 | 48,17152 Kč | 62 622,98 Kč |
| 1 950 | 47,28168 Kč | 92 199,28 Kč |
| 3 250 | 46,18106 Kč | 150 088,45 Kč |
| 4 550 | 45,46842 Kč | 206 881,31 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |





