


HX2019FNLT | |
|---|---|
DigiKey Part Number | 553-2211-2-ND - Tape & Reel (TR) 553-2211-1-ND - Cut Tape (CT) 553-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2019FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2019FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM2019ANL | Taoglas Limited | 1 715 | 931-TM2019ANLCT-ND | 109,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 99,90800 Kč | 999,08 Kč |
| 25 | 95,89360 Kč | 2 397,34 Kč |
| 50 | 92,94140 Kč | 4 647,07 Kč |
| 100 | 90,06460 Kč | 9 006,46 Kč |
| 250 | 86,37568 Kč | 21 593,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 82,97220 Kč | 49 783,32 Kč |
| 1 200 | 80,36093 Kč | 96 433,12 Kč |
| 1 800 | 78,86709 Kč | 141 960,76 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


