
HX1260NLT | |
|---|---|
DigiKey Part Number | 553-2145-2-ND - Tape & Reel (TR) 553-2145-1-ND - Cut Tape (CT) 553-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1260NLT |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH, 400µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1260NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH, 400µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 68,78900 Kč | 687,89 Kč |
| 25 | 66,03440 Kč | 1 650,86 Kč |
| 50 | 64,01880 Kč | 3 200,94 Kč |
| 100 | 62,04910 Kč | 6 204,91 Kč |
| 250 | 59,52428 Kč | 14 881,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 57,19225 Kč | 34 315,35 Kč |
| 1 200 | 55,40200 Kč | 66 482,40 Kč |
| 1 800 | 54,37701 Kč | 97 878,62 Kč |
| 3 000 | 53,10961 Kč | 159 328,83 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |






