1/1 Transceiver Half CANbus 16-PCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI-3002PCIF

DigiKey Part Number
1245-1000-ND
Manufacturer
Manufacturer Product Number
HI-3002PCIF
Description
IC TRANSCEIVER HALF 1/1 16PCSP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 16-PCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HI-3002PCIF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Holt Integrated Circuits Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-PCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10100,34900 Kč1 003,49 Kč
7685,76303 Kč6 517,99 Kč
15282,39783 Kč12 524,47 Kč
30479,62868 Kč24 207,12 Kč
53277,75536 Kč41 365,85 Kč
1 06475,80712 Kč80 658,78 Kč
2 50873,86808 Kč185 261,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč