
HX1217NL | |
|---|---|
DigiKey Part Number | 553-3203-5-ND |
Manufacturer | |
Manufacturer Product Number | HX1217NL |
Description | PULSE XFMR 1:1 TX 1:1 RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1217NL Models |
Category | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX1217NLT | Pulse Electronics | 1 | 553-HX1217NLTCT-ND | 112,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 101,25200 Kč | 1 012,52 Kč |
| 40 | 95,13150 Kč | 3 805,26 Kč |
| 80 | 92,19175 Kč | 7 375,34 Kč |
| 120 | 90,50667 Kč | 10 860,80 Kč |
| 280 | 87,06896 Kč | 24 379,31 Kč |
| 520 | 84,62840 Kč | 44 006,77 Kč |
| 1 000 | 82,11541 Kč | 82 115,41 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |





