
HX1178NL | |
|---|---|
DigiKey Part Number | 553-1614-5-ND |
Manufacturer | |
Manufacturer Product Number | HX1178NL |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1178NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.505" W (25.40mm x 12.83mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 20 | 143,76300 Kč | 2 875,26 Kč |
| 40 | 139,30600 Kč | 5 572,24 Kč |
| 60 | 136,75650 Kč | 8 205,39 Kč |
| 100 | 133,60190 Kč | 13 360,19 Kč |
| 260 | 127,86408 Kč | 33 244,66 Kč |
| 500 | 124,06206 Kč | 62 031,03 Kč |
| 1 000 | 120,14111 Kč | 120 141,11 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |



