
UHE-5/5000-Q12-C | |
|---|---|
DigiKey Part Number | 811-1882-5-ND |
Manufacturer | |
Manufacturer Product Number | UHE-5/5000-Q12-C |
Description | DC DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UHE-5/5000-Q12-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 8 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,64000 Kč | 1 675,64 Kč |
| 5 | 1 613,31800 Kč | 8 066,59 Kč |
| 10 | 1 587,11300 Kč | 15 871,13 Kč |
| 25 | 1 553,06240 Kč | 38 826,56 Kč |
| 99 | 1 503,20232 Kč | 148 817,03 Kč |
| Unit Price without VAT: | 1 675,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,52440 Kč |




