


HM2113ZNLT | |
|---|---|
DigiKey Part Number | 553-HM2113ZNLTTR-ND - Tape & Reel (TR) 553-HM2113ZNLTCT-ND - Cut Tape (CT) 553-HM2113ZNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2113ZNLT |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2113ZNLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.354" L x 0.478" W (9.00mm x 12.15mm) |
Part Status Active | Height - Seated (Max) 0.136" (3.45mm) |
Inductance 150µH, 450µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 85,06300 Kč | 850,63 Kč |
| 25 | 81,65720 Kč | 2 041,43 Kč |
| 50 | 79,14980 Kč | 3 957,49 Kč |
| 100 | 76,70780 Kč | 7 670,78 Kč |
| 250 | 73,57364 Kč | 18 393,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 69,37552 Kč | 62 437,97 Kč |
| 1 800 | 67,19197 Kč | 120 945,55 Kč |
| 2 700 | 65,94227 Kč | 178 044,13 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |


