
HM2103NL | |
|---|---|
DigiKey Part Number | 553-HM2103NL-ND |
Manufacturer | |
Manufacturer Product Number | HM2103NL |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2103NL Models |
Category | Inductance 150µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.300" L x 0.370" W (7.62mm x 9.40mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMU06C06 | Taoglas Limited | 625 | 931-TMU06C06CT-ND | 35,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 92,11800 Kč | 921,18 Kč |
| 25 | 88,42680 Kč | 2 210,67 Kč |
| 65 | 84,69308 Kč | 5 505,05 Kč |
| 130 | 82,06985 Kč | 10 669,08 Kč |
| 260 | 79,51538 Kč | 20 674,00 Kč |
| 520 | 77,02833 Kč | 40 054,73 Kč |
| 1 040 | 74,60872 Kč | 77 593,07 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |




