Common Mode Chokes, Ferrite Beads and Chips, Transformers Kit Assorted Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Common Mode Chokes, Ferrite Beads and Chips, Transformers Kit Assorted Surface Mount
Pulse Electronics Battery Management Systems (BMS) Components

UKIT-008BM

DigiKey Part Number
553-UKIT-008BM-ND
Manufacturer
Manufacturer Product Number
UKIT-008BM
Description
KIT AECQ XFMR CMC BATT MNGT SYST
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Common Mode Chokes, Ferrite Beads and Chips, Transformers Kit Assorted Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Box
Part Status
Active
Kit Type
Common Mode Chokes, Ferrite Beads and Chips, Transformers
Quantity
Assorted
Mounting Type
Surface Mount
Packages Included
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 250,99000 Kč2 250,99 Kč
102 022,29600 Kč20 222,96 Kč
251 937,32600 Kč48 433,15 Kč
501 875,25580 Kč93 762,79 Kč
1001 815,07130 Kč181 507,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 250,99000 Kč
Unit Price with VAT:2 723,69790 Kč