
HM2100NL | |
|---|---|
DigiKey Part Number | 553-HM2100NL-ND |
Manufacturer | |
Manufacturer Product Number | HM2100NL |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2100NL Models |
Category | Inductance 150µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.579" L x 0.459" W (14.70mm x 11.65mm) |
Part Status Active | Height - Seated (Max) 0.136" (3.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 93,06664 Kč | 39 087,99 Kč |
| Unit Price without VAT: | 93,06664 Kč |
|---|---|
| Unit Price with VAT: | 112,61063 Kč |


