


HM1238NL | |
|---|---|
DigiKey Part Number | 553-HM1238NL-ND |
Manufacturer | |
Manufacturer Product Number | HM1238NL |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1238NL Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.413" L x 0.330" W (10.50mm x 8.38mm) |
Part Status Active | Height - Seated (Max) 0.167" (4.25mm) |
Inductance 300µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 89,61900 Kč | 896,19 Kč |
| 25 | 86,01640 Kč | 2 150,41 Kč |
| 60 | 82,68667 Kč | 4 961,20 Kč |
| 120 | 80,12833 Kč | 9 615,40 Kč |
| 300 | 76,84847 Kč | 23 054,54 Kč |
| 540 | 74,80498 Kč | 40 394,69 Kč |
| 1 020 | 72,64690 Kč | 74 099,84 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


