650µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
650µH Pulse Transformer 1:1 Surface Mount
Pulse Electronics Battery Management Systems (BMS) Components

HM1237NL

DigiKey Part Number
553-HM1237NL-ND
Manufacturer
Manufacturer Product Number
HM1237NL
Description
XFMR CMC MODULE AECQ BATT MNGT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
650µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HM1237NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.455" L x 0.375" W (11.56mm x 9.53mm)
Part Status
Active
Height - Seated (Max)
0.225" (5.72mm)
Inductance
650µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10123,25800 Kč1 232,58 Kč
40115,78825 Kč4 631,53 Kč
80112,19500 Kč8 975,60 Kč
120110,13800 Kč13 216,56 Kč
280105,94089 Kč29 663,45 Kč
520102,96369 Kč53 541,12 Kč
1 00099,89799 Kč99 897,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč