


HM1225NL | |
|---|---|
DigiKey Part Number | 553-3331-5-ND |
Manufacturer | |
Manufacturer Product Number | HM1225NL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1225NL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.235" (5.97mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 95°C |
Inductance 200µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 108,54400 Kč | 4 341,76 Kč |
| 80 | 105,17638 Kč | 8 414,11 Kč |
| 120 | 103,24717 Kč | 12 389,66 Kč |
| 200 | 100,86075 Kč | 20 172,15 Kč |
| 280 | 99,31454 Kč | 27 808,07 Kč |
| 400 | 97,69793 Kč | 39 079,17 Kč |
| 1 000 | 93,64919 Kč | 93 649,19 Kč |
| 2 000 | 90,68595 Kč | 181 371,90 Kč |
| Unit Price without VAT: | 108,54400 Kč |
|---|---|
| Unit Price with VAT: | 131,33824 Kč |


