
HD8004FNLT | |
|---|---|
DigiKey Part Number | 553-2356-2-ND - Tape & Reel (TR) 553-2356-1-ND - Cut Tape (CT) 553-2356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD8004FNLT |
Description | TRANSFORMER HDBASE-T 34W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180µH HDBase-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD8004FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | HDBase-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.591" W (13.70mm x 15.00mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 164,81300 Kč | 1 648,13 Kč |
| 25 | 158,10640 Kč | 3 952,66 Kč |
| 50 | 153,18880 Kč | 7 659,44 Kč |
| 100 | 148,40130 Kč | 14 840,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 141,07787 Kč | 42 323,36 Kč |
| 600 | 136,62208 Kč | 81 973,25 Kč |
| 900 | 134,07410 Kč | 120 666,69 Kč |
| 1 500 | 130,92407 Kč | 196 386,11 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |


