


HB5009HLT | |
|---|---|
DigiKey Part Number | 553-HB5009HLTTR-ND - Tape & Reel (TR) 553-HB5009HLTCT-ND - Cut Tape (CT) 553-HB5009HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5009HLT |
Description | MOD SIN 1GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.394" W (15.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 79,51900 Kč | 795,19 Kč |
| 25 | 76,33200 Kč | 1 908,30 Kč |
| 50 | 73,98860 Kč | 3 699,43 Kč |
| 100 | 71,70820 Kč | 7 170,82 Kč |
| 250 | 68,78272 Kč | 17 195,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 65,29086 Kč | 50 926,87 Kč |
| 1 560 | 63,23897 Kč | 98 652,79 Kč |
| 2 340 | 62,06524 Kč | 145 232,66 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

