


HB5006HLT | |
|---|---|
DigiKey Part Number | 553-HB5006HLTTR-ND - Tape & Reel (TR) 553-HB5006HLTCT-ND - Cut Tape (CT) 553-HB5006HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5006HLT |
Description | MOD SIN 1GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.594" L x 0.394" W (15.10mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.157" (4.00mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB5004HLT | Pulse Electronics | 780 | 553-HB5004HLTCT-ND | 91,13000 Kč | Parametric Equivalent |
| HB5005HLT | Pulse Electronics | 104 | 553-HB5005HLTCT-ND | 91,13000 Kč | Parametric Equivalent |
| HB5009HLT | Pulse Electronics | 678 | 553-HB5009HLTCT-ND | 91,13000 Kč | Parametric Equivalent |
| HB5010HLT | Pulse Electronics | 337 | 553-HB5010HLTCT-ND | 91,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 82,37500 Kč | 823,75 Kč |
| 25 | 79,08680 Kč | 1 977,17 Kč |
| 50 | 76,65520 Kč | 3 832,76 Kč |
| 100 | 74,29090 Kč | 7 429,09 Kč |
| 250 | 71,25796 Kč | 17 814,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 67,63832 Kč | 52 757,89 Kč |
| 1 560 | 65,51188 Kč | 102 198,53 Kč |
| 2 340 | 64,29498 Kč | 150 450,25 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |

