350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB2003HLT

DigiKey Part Number
553-HB2003HLTTR-ND - Tape & Reel (TR)
553-HB2003HLTCT-ND - Cut Tape (CT)
553-HB2003HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB2003HLT
Description
MOD SIN 100PP 1:1 SMD HF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Part Status
Active
Height - Seated (Max)
0.222" (5.65mm)
Transformer Type
LAN 100 Base-TX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB3004HLTPulse Electronics1 756553-HB3004HLTCT-ND72,58000 KčParametric Equivalent
HXB2001HLTPulse Electronics1 686553-HXB2001HLTCT-ND61,73000 KčParametric Equivalent
HXB2002HLTPulse Electronics111553-HXB2002HLTCT-ND60,48000 KčParametric Equivalent
In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,48000 Kč60,48 Kč
1054,78700 Kč547,87 Kč
2552,60600 Kč1 315,15 Kč
5051,00840 Kč2 550,42 Kč
10049,44630 Kč4 944,63 Kč
25047,44124 Kč11 860,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60045,59012 Kč27 354,07 Kč
1 20044,16778 Kč53 001,34 Kč
1 80043,35349 Kč78 036,28 Kč
3 00042,34598 Kč127 037,94 Kč
4 20041,69347 Kč175 112,57 Kč
Manufacturers Standard Package
Unit Price without VAT:60,48000 Kč
Unit Price with VAT:73,18080 Kč