


HXB2001HLT | |
|---|---|
DigiKey Part Number | 553-HXB2001HLTTR-ND - Tape & Reel (TR) 553-HXB2001HLTCT-ND - Cut Tape (CT) 553-HXB2001HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB2001HLT |
Description | MOD SIN 100PP 1:1 EXT SMD HF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.222" (5.65mm) |
Transformer Type LAN 100 Base-TX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 55,83000 Kč | 558,30 Kč |
| 25 | 53,60680 Kč | 1 340,17 Kč |
| 50 | 51,98020 Kč | 2 599,01 Kč |
| 100 | 50,38690 Kč | 5 038,69 Kč |
| 250 | 48,34388 Kč | 12 085,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 46,45667 Kč | 27 874,00 Kč |
| 1 200 | 45,00687 Kč | 54 008,24 Kč |
| 1 800 | 44,17682 Kč | 79 518,28 Kč |
| 3 000 | 43,14982 Kč | 129 449,46 Kč |
| 4 200 | 42,48484 Kč | 178 436,33 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

