


HB2003HLT | |
|---|---|
DigiKey Part Number | 553-HB2003HLTTR-ND - Tape & Reel (TR) 553-HB2003HLTCT-ND - Cut Tape (CT) 553-HB2003HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB2003HLT |
Description | MOD SIN 100PP 1:1 SMD HF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 53,23000 Kč | 532,30 Kč |
| 25 | 51,12600 Kč | 1 278,15 Kč |
| 50 | 49,56780 Kč | 2 478,39 Kč |
| 100 | 48,05180 Kč | 4 805,18 Kč |
| 250 | 46,10488 Kč | 11 526,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 44,30683 Kč | 26 584,10 Kč |
| 1 200 | 42,92516 Kč | 51 510,19 Kč |
| 1 800 | 42,13424 Kč | 75 841,63 Kč |
| 3 000 | 41,15573 Kč | 123 467,19 Kč |
| 4 200 | 40,52189 Kč | 170 191,94 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

