H7229FNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7229FNL

DigiKey Part Number
553-H7229FNL-ND
Manufacturer
Manufacturer Product Number
H7229FNL
Description
TRANSFORMER MODULE 10GBASE-T
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H7229FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.545" L x 0.591" W (13.84mm x 15.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 441
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,06000 Kč137,06 Kč
10123,73000 Kč1 237,30 Kč
35116,90400 Kč4 091,64 Kč
70113,26757 Kč7 928,73 Kč
105111,18657 Kč11 674,59 Kč
280106,28211 Kč29 758,99 Kč
525103,23983 Kč54 200,91 Kč
1 015100,13135 Kč101 633,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,06000 Kč
Unit Price with VAT:165,84260 Kč