1 Port RJ45 Through Hole 10 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250337-1

DigiKey Part Number
5923-2250337-1-ND
Manufacturer
Manufacturer Product Number
2250337-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2250337-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.460" (11.68mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
-
Shielding
Shielded, EMI Finger
Features
Board Guide, Light Pipe
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10171,86900 Kč1 718,69 Kč
40155,84725 Kč6 233,89 Kč
80148,40863 Kč11 872,69 Kč
120144,22300 Kč17 306,76 Kč
280135,85782 Kč38 040,19 Kč
520130,05596 Kč67 629,10 Kč
1 000124,19855 Kč124 198,55 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč