
H6096NLT | |
|---|---|
DigiKey Part Number | 553-H6096NLTTR-ND - Tape & Reel (TR) 553-H6096NLTCT-ND - Cut Tape (CT) 553-H6096NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6096NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6096NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.715" L x 0.480" W (18.16mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 132,18200 Kč | 1 321,82 Kč |
| 25 | 126,84480 Kč | 3 171,12 Kč |
| 50 | 122,91380 Kč | 6 145,69 Kč |
| 100 | 119,09020 Kč | 11 909,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 94,73708 Kč | 23 684,27 Kč |
| 500 | 91,76714 Kč | 45 883,57 Kč |
| 750 | 90,06771 Kč | 67 550,78 Kč |
| 1 250 | 87,96533 Kč | 109 956,66 Kč |
| 1 750 | 86,60439 Kč | 151 557,68 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |


