
H5149NL | |
|---|---|
DigiKey Part Number | 553-3199-5-ND |
Manufacturer | |
Manufacturer Product Number | H5149NL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5149NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.701" L x 0.390" W (17.80mm x 9.91mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 152,90700 Kč | 1 529,07 Kč |
| 25 | 146,70880 Kč | 3 667,72 Kč |
| 50 | 142,15220 Kč | 7 107,61 Kč |
| 100 | 137,71750 Kč | 13 771,75 Kč |
| 250 | 132,04048 Kč | 33 010,12 Kč |
| 500 | 127,88160 Kč | 63 940,80 Kč |
| 1 000 | 123,83864 Kč | 123 838,64 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |







