
H5149NLT | |
|---|---|
DigiKey Part Number | 553-H5149NLTTR-ND - Tape & Reel (TR) 553-H5149NLTCT-ND - Cut Tape (CT) 553-H5149NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5149NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5149NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.701" L x 0.390" W (17.80mm x 9.91mm) |
Part Status Active | Height - Seated (Max) 0.126" (3.20mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,35000 Kč | 174,35 Kč |
| 10 | 157,35500 Kč | 1 573,55 Kč |
| 25 | 150,96040 Kč | 3 774,01 Kč |
| 50 | 146,27220 Kč | 7 313,61 Kč |
| 100 | 141,70690 Kč | 14 170,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 132,94443 Kč | 53 177,77 Kč |
| 800 | 128,74388 Kč | 102 995,10 Kč |
| 1 200 | 126,34210 Kč | 151 610,52 Kč |
| Unit Price without VAT: | 174,35000 Kč |
|---|---|
| Unit Price with VAT: | 210,96350 Kč |


