Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
H5084NL

H5084NLT

DigiKey Part Number
553-1927-2-ND - Tape & Reel (TR)
553-1927-1-ND - Cut Tape (CT)
553-1927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H5084NLT
Description
MODULE MAGNETIC 1PORT 1000BASE-T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5084NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.300" W (15.24mm x 7.62mm)
Height - Seated (Max)
0.163" (4.14mm)
Operating Temperature
0°C ~ 70°C
Weight
0.02 oz (0.57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,36000 Kč103,36 Kč
1093,31500 Kč933,15 Kč
2589,57200 Kč2 239,30 Kč
5086,81440 Kč4 340,72 Kč
10084,12630 Kč8 412,63 Kč
25080,68044 Kč20 170,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70076,95369 Kč53 867,58 Kč
1 40074,53008 Kč104 342,11 Kč
2 10073,14374 Kč153 601,85 Kč
Manufacturers Standard Package
Unit Price without VAT:103,36000 Kč
Unit Price with VAT:125,06560 Kč