
H5079NL | |
---|---|
DigiKey Part Number | 553-1658-5-ND |
Manufacturer | |
Manufacturer Product Number | H5079NL |
Description | MODULE MINI-MAG 1PORT 1000BASE-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5079NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.785" L x 0.551" W (19.94mm x 14.00mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.04 oz (1.14 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 202,68000 Kč | 202,68 Kč |
20 | 177,11750 Kč | 3 542,35 Kč |
40 | 171,60275 Kč | 6 864,11 Kč |
60 | 168,44867 Kč | 10 106,92 Kč |
100 | 164,54450 Kč | 16 454,45 Kč |
260 | 157,44996 Kč | 40 936,99 Kč |
500 | 152,75180 Kč | 76 375,90 Kč |
1 000 | 147,90821 Kč | 147 908,21 Kč |
Unit Price without VAT: | 202,68000 Kč |
---|---|
Unit Price with VAT: | 245,24280 Kč |