
H5079NLT | |
|---|---|
DigiKey Part Number | 553-3786-2-ND - Tape & Reel (TR) 553-3786-1-ND - Cut Tape (CT) 553-3786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5079NLT |
Description | MODULE MINI-MAG 1PORT 1000BASE-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5079NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.785" L x 0.551" W (19.94mm x 14.00mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.04 oz (1.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 184,25700 Kč | 1 842,57 Kč |
| 25 | 176,73600 Kč | 4 418,40 Kč |
| 50 | 171,23020 Kč | 8 561,51 Kč |
| 100 | 165,87160 Kč | 16 587,16 Kč |
| 250 | 159,00776 Kč | 39 751,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 151,59536 Kč | 106 116,75 Kč |
| 1 400 | 146,78202 Kč | 205 494,83 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |



