
H1260NLT | |
|---|---|
DigiKey Part Number | 553-2062-2-ND - Tape & Reel (TR) 553-2062-1-ND - Cut Tape (CT) 553-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1260NLT |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1260NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 78,53300 Kč | 785,33 Kč |
| 25 | 75,39120 Kč | 1 884,78 Kč |
| 50 | 73,08140 Kč | 3 654,07 Kč |
| 100 | 70,82840 Kč | 7 082,84 Kč |
| 250 | 67,94028 Kč | 16 985,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 65,27263 Kč | 39 163,58 Kč |
| 1 200 | 63,22533 Kč | 75 870,40 Kč |
| 1 800 | 62,05364 Kč | 111 696,55 Kč |
| 3 000 | 60,60471 Kč | 181 814,13 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |


