
H1260NL | |
|---|---|
DigiKey Part Number | 553-1328-5-ND |
Manufacturer | |
Manufacturer Product Number | H1260NL |
Description | MODULE XFRMR FST ETHR LAN 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1260NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.01 oz (0.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 84,34900 Kč | 843,49 Kč |
| 40 | 79,27800 Kč | 3 171,12 Kč |
| 80 | 76,83425 Kč | 6 146,74 Kč |
| 120 | 75,43358 Kč | 9 052,03 Kč |
| 280 | 72,57732 Kč | 20 321,65 Kč |
| 520 | 70,54885 Kč | 36 685,40 Kč |
| 1 000 | 68,45936 Kč | 68 459,36 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |







