
H1112NLT | |
|---|---|
DigiKey Part Number | 553-1533-2-ND - Tape & Reel (TR) 553-1533-1-ND - Cut Tape (CT) 553-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1112NLT |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1112NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.202" (5.13mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,72000 Kč | 102,72 Kč |
| 10 | 92,87300 Kč | 928,73 Kč |
| 25 | 89,13400 Kč | 2 228,35 Kč |
| 50 | 86,38920 Kč | 4 319,46 Kč |
| 100 | 83,71590 Kč | 8 371,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 79,05840 Kč | 27 670,44 Kč |
| 700 | 76,57870 Kč | 53 605,09 Kč |
| 1 050 | 75,15952 Kč | 78 917,50 Kč |
| 1 750 | 73,40484 Kč | 128 458,47 Kč |
| 2 450 | 72,26860 Kč | 177 058,07 Kč |
| Unit Price without VAT: | 102,72000 Kč |
|---|---|
| Unit Price with VAT: | 124,29120 Kč |



