H1112(NL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1112NL

DigiKey Part Number
553-1324-ND
Manufacturer
Manufacturer Product Number
H1112NL
Description
MODULE TRANSFMR SNGL LAN 12P SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1112NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.583" L x 0.460" W (14.81mm x 11.68mm)
Height - Seated (Max)
0.202" (5.13mm)
Operating Temperature
0°C ~ 70°C
Weight
0.06 oz (1.71 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,65000 Kč101,65 Kč
1091,90200 Kč919,02 Kč
3586,87314 Kč3 040,56 Kč
7084,19186 Kč5 893,43 Kč
10582,65743 Kč8 679,03 Kč
28079,03721 Kč22 130,42 Kč
52576,78890 Kč40 314,17 Kč
1 01574,49075 Kč75 608,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,65000 Kč
Unit Price with VAT:122,99650 Kč