New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, M2M, NavIC, QZSS Ceramic Patch I-PEX MHFI Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNSSL125182530S

DigiKey Part Number
553-GNSSL125182530S-ND
Manufacturer
Manufacturer Product Number
GNSSL125182530S
Description
ANTENNA GNSS ACTIVE PATCH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, M2M, NavIC, QZSS Ceramic Patch I-PEX MHFI Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.226GHz, 1.581GHz
Frequency Range
1.164GHz ~ 1.189GHz, 1.215GHz ~ 1.237GHz, 1.561GHz ~ 1.602GHz
Antenna Type
Ceramic Patch
Number of Bands
3
VSWR
-
Return Loss
-10dB
Gain
30dBi, 33dBi, 28dBi
Features
Cable - 100mm, LNA
Termination
I-PEX MHFI
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.500" (12.70mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, M2M, NavIC, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1617,76000 Kč617,76 Kč
10499,01700 Kč4 990,17 Kč
25469,36400 Kč11 734,10 Kč
100436,78150 Kč43 678,15 Kč
250421,25096 Kč105 312,74 Kč
500411,89298 Kč205 946,49 Kč
Manufacturers Standard Package
Unit Price without VAT:617,76000 Kč
Unit Price with VAT:747,48960 Kč