



E8144-B02022-L | |
|---|---|
DigiKey Part Number | 553-2272-ND |
Manufacturer | |
Manufacturer Product Number | E8144-B02022-L |
Description | CONN RCPT TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,92400 Kč | 149,24 Kč |
| 25 | 13,98560 Kč | 349,64 Kč |
| 50 | 13,32040 Kč | 666,02 Kč |
| 100 | 12,68260 Kč | 1 268,26 Kč |
| 250 | 11,88652 Kč | 2 971,63 Kč |
| 500 | 11,31858 Kč | 5 659,29 Kč |
| 1 300 | 10,58038 Kč | 13 754,49 Kč |
| 2 600 | 10,07542 Kč | 26 196,09 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |











