


4816P-1-181LF | |
|---|---|
DigiKey Part Number | 4816P-1-181LFTR-ND - Tape & Reel (TR) 4816P-1-181LFCT-ND - Cut Tape (CT) 4816P-1-181LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-181LF |
Description | RES ARRAY 8 RES 180 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-181LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 29,68100 Kč | 296,81 Kč |
| 25 | 25,58000 Kč | 639,50 Kč |
| 50 | 23,01600 Kč | 1 150,80 Kč |
| 100 | 20,83740 Kč | 2 083,74 Kč |
| 250 | 18,44908 Kč | 4 612,27 Kč |
| 500 | 16,95494 Kč | 8 477,47 Kč |
| 1 000 | 15,68520 Kč | 15 685,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,60649 Kč | 29 212,98 Kč |
| 4 000 | 13,69045 Kč | 54 761,80 Kč |
| 6 000 | 13,22000 Kč | 79 320,00 Kč |
| 10 000 | 12,68795 Kč | 126 879,50 Kč |
| 14 000 | 12,41950 Kč | 173 873,00 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |











