
E5362-3006G2-L | |
|---|---|
DigiKey Part Number | 553-E5362-3006G2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5362-3006G2-L |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p2c (RJ11) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5362-3000G2-L | Pulse Electronics | 2 794 | 553-E5362-3000G2-L-ND | 6,30000 Kč | Parametric Equivalent |
| 0438600020 | Molex | 2 743 | WM14589-ND | 20,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 50 | 5,15300 Kč | 257,65 Kč |
| 100 | 4,90720 Kč | 490,72 Kč |
| 250 | 4,59856 Kč | 1 149,64 Kč |
| 500 | 4,37892 Kč | 2 189,46 Kč |
| 1 000 | 4,16957 Kč | 4 169,57 Kč |
| 2 500 | 3,90823 Kč | 9 770,58 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


