
E5362-3000G2-L | |
|---|---|
DigiKey Part Number | 553-E5362-3000G2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5362-3000G2-L |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | E5362-3000G2-L Models |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p2c (RJ11) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5362-3006G2-L | Pulse Electronics | 5 923 | 553-E5362-3006G2-L-ND | 6,72000 Kč | Parametric Equivalent |
| 0438600020 | Molex | 2 743 | WM14589-ND | 20,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 50 | 4,72880 Kč | 236,44 Kč |
| 100 | 4,49990 Kč | 449,99 Kč |
| 250 | 4,21808 Kč | 1 054,52 Kč |
| 500 | 4,01650 Kč | 2 008,25 Kč |
| 1 000 | 3,82458 Kč | 3 824,58 Kč |
| 2 500 | 3,58486 Kč | 8 962,15 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





